Print Page
CRCW08051R00JNEAHP
SMD Chip Resistor, 1 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film (Double Sided)
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW08051R00JNEAHP SMD Chip Resistor, 1 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film (Double Sided)](https://www.newark.com/productimages/standard/en_US/67AK7848-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW08051R00JNEAHPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel24T7233 Re-Reel13AN2408RL Cut Tape13AN2408 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number | |
| Technical Datasheet |
25,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.250 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 25+ | $0.091 |
| 100+ | $0.079 |
| 250+ | $0.067 |
| 500+ | $0.060 |
| 1000+ | $0.055 |
| 2500+ | $0.052 |
| 5000+ | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.050 |
| 10000+ | $0.047 |
| 15000+ | $0.046 |
| 25000+ | $0.045 |
| 50000+ | $0.044 |
| 125000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW08051R00JNEAHPCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel24T7233 Re-Reel13AN2408RL Cut Tape13AN2408 |
| Product Range | CRCW-HP e3 Series |
| Technical Datasheet | |
| Resistance | 1ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 500mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film (Double Sided) |
| Resistor Type | Pulse Proof, High Power |
| Product Range | CRCW-HP e3 Series |
| Temperature Coefficient | ± 200ppm/K |
| Voltage Rating | 150V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 1ohm |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film (Double Sided) |
| Product Range | CRCW-HP e3 Series |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 200ppm/K |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for CRCW08051R00JNEAHP
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
