Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35509R1FTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel97AC2763
Re-Reel34AH4225RL
Cut Tape34AH4225
Product Range3550 Series
Your Part Number
894 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.310 | $11.55 |
| Total Price | $11.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.310 |
| 25+ | $1.510 |
| 100+ | $1.350 |
| 250+ | $1.280 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
| 5000+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.300 |
| 6000+ | $1.280 |
| 10000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35509R1FTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel97AC2763
Re-Reel34AH4225RL
Cut Tape34AH4225
Product Range3550 Series
Resistance9.1ohm
Resistance Tolerance± 1%
Power Rating5W
Resistor Case / Package4320 [11050 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3550 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length11mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
9.1ohm
Power Rating
5W
Resistor Technology
Thick Film
Product Range
3550 Series
Voltage Rating
300V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
4320 [11050 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 35509R1FT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
