Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA3AEB822V SMD Chip Resistor, 8.2 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)](https://www.newark.com/productimages/standard/en_US/62W8822-40.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA3AEB822VCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel83AK4344 Re-Reel62W8854RL Cut Tape62W8854 |
| Product Range | ERA-3A Series |
| Your Part Number | |
| Technical Datasheet |
55,064 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.328 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 10+ | $0.171 |
| 100+ | $0.102 |
| 1000+ | $0.069 |
| 5000+ | $0.058 |
| 10000+ | $0.053 |
| 25000+ | $0.050 |
| 50000+ | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.049 |
| 10000+ | $0.048 |
| 15000+ | $0.046 |
| 25000+ | $0.045 |
| 50000+ | $0.044 |
| 125000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA3AEB822VCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel83AK4344 Re-Reel62W8854RL Cut Tape62W8854 |
| Product Range | ERA-3A Series |
| Technical Datasheet | |
| Resistance | 8.2kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Metal Film (Thin Film) |
| Resistor Type | High Reliability |
| Product Range | ERA-3A Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 8.2kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Metal Film (Thin Film) |
| Product Range | ERA-3A Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Reliability |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for ERA3AEB822V
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
