Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRT0805-CY-1R00ELF SMD Chip Resistor, 1 ohm, ± 0.25%, 125 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/4828468.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRT0805-CY-1R00ELFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel05R6998RL
Cut Tape05R6998
Product RangeCRT Series
Your Part Number
7,843 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.096 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.096 |
| 25+ | $0.068 |
| 100+ | $0.065 |
| 250+ | $0.062 |
| 500+ | $0.059 |
| 1000+ | $0.058 |
| 2500+ | $0.057 |
| 5000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRT0805-CY-1R00ELFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel05R6998RL
Cut Tape05R6998
Product RangeCRT Series
Technical Datasheet
Resistance1ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeCRT Series
Resistance Tolerance± 0.25%
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
125mW
Resistor Type
Precision
Resistance Tolerance
± 0.25%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thin Film
Product Range
CRT Series
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRT0805-CY-1R00ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
