Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA8AEB4122V SMD Chip Resistor, ERA Series, 41.2 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric]](https://www.newark.com/productimages/standard/en_US/4764118.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA8AEB4122VCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel31X1113 Re-Reel93T7669RL Cut Tape93T7669 |
| Product Range | ERA-8A Series |
| Your Part Number | |
| Technical Datasheet |
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.248 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
| 10+ | $0.187 |
| 100+ | $0.178 |
| 500+ | $0.160 |
| 5000+ | $0.159 |
| 10000+ | $0.134 |
| 25000+ | $0.131 |
| 50000+ | $0.129 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.182 |
| 10000+ | $0.150 |
| 15000+ | $0.147 |
| 25000+ | $0.144 |
| 50000+ | $0.141 |
| 125000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA8AEB4122VCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel31X1113 Re-Reel93T7669RL Cut Tape93T7669 |
| Product Range | ERA-8A Series |
| Technical Datasheet | |
| Resistance | 41.2kohm |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 250mW |
| Resistor Technology | Metal Film (Thin Film) |
| Resistor Type | High Reliability |
| Resistance Tolerance | ± 0.1% |
| Product Range | ERA-8A Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 150V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ERA A Type 8A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.
- High accuracy (low resistance tolerance and temperature coefficient of resistance)
- High performance (low current noise, excellent linearity)
- Operating temperature range -55°C to 155°C
- Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A
Technical Specifications
| Resistance | 41.2kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Type | High Reliability |
| Product Range | ERA-8A Series |
| Voltage Rating | 150V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 1206 [3216 Metric] |
|---|---|
| Resistor Technology | Metal Film (Thin Film) |
| Resistance Tolerance | ± 0.1% |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (3)
Alternatives for ERA8AEB4122V
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
