Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3057P-1-101MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61H1961
Product Range3057 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 20+ | $33.430 |
| 40+ | $32.920 |
| 60+ | $32.410 |
| 100+ | $31.900 |
| 200+ | $31.650 |
| 500+ | $31.390 |
| 1000+ | $30.760 |
Price for:Each
Minimum: 20
Multiple: 20
$668.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3057P-1-101MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61H1961
Product Range3057 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Adjustment TypeSide Adjust
Track Resistance100ohm
Potentiometer MountingThrough Hole
Resistance Tolerance± 5%
No. of Turns22Turns
Temperature Coefficient± 50ppm/°C
Product Range3057 Series
Power Rating1W
Trimmer Shape / Size1-1/4 Inch Rectangular
Resistor Case / PackageSIP
Product Length31.75mm
Product Width4.83mm
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationMIL-PRF-27208
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
No. of Turns
22Turns
Product Range
3057 Series
Trimmer Shape / Size
1-1/4 Inch Rectangular
Product Length
31.75mm
Product Height
8mm
Operating Temperature Max
150°C
MSL
-
Element Material
Wirewound
Track Resistance
100ohm
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
Power Rating
1W
Resistor Case / Package
SIP
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-27208
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate