188 Product Results Found for "ETQP"
Find a huge range of SMD Power Inductors at Newark Electronics. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.050 25+ $0.935 50+ $0.912 100+ $0.890 More Pricing... | 100µH | 1.7A | Shielded | 3A | 8.5mm x 8mm x 5mm | PCC-M0850M Series | - | 0.333ohm | ± 20% | 8.5mm | 8mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $1.060 25+ $0.941 50+ $0.918 100+ $0.896 More Pricing... | 97µH | 2.2A | Shielded | 3A | 10.7mm x 10mm x 5mm | PCC-M1050M Series | - | 0.229ohm | ± 20% | 10.7mm | 10mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.714 25+ $0.636 50+ $0.621 100+ $0.606 250+ $0.568 More Pricing... | 3.3µH | 5A | - | 11.5A | 6.4mm x 6mm x 3mm | PCC-M0630M-LP Series | - | 0.02651ohm | ± 20% | 6.4mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.688 25+ $0.613 50+ $0.599 100+ $0.584 250+ $0.548 More Pricing... | 1.5µH | 6.7A | - | 12A | 5.5mm x 5mm x 3mm | PCC-M0530M-LP Series | - | 0.0132ohm | ± 20% | 5.5mm | 5mm | 3mm | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.550 10+ $1.180 25+ $1.090 50+ $1.010 100+ $0.928 More Pricing... | 22µH | 6.2A | Shielded | 9.2A | 10.7mm x 10mm x 5.4mm | PCC-M1054M Series | - | 0.05ohm | ± 20% | 10mm | 10.7mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $0.952 25+ $0.857 50+ $0.832 100+ $0.807 More Pricing... | 10µH | 5.7A | Shielded | 13A | 8.5mm x 8mm x 5.4mm | PCC-M0854M Series | - | 0.0368ohm | ± 20% | 8.5mm | 8mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.982 25+ $0.874 50+ $0.853 100+ $0.832 More Pricing... | 680nH | 9.8A | Shielded | 24A | 6.5mm x 6mm x 3mm | PCC-M0630M Series | - | 6900µohm | ± 20% | 6.5mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.520 10+ $1.290 25+ $1.220 50+ $1.160 100+ $1.090 More Pricing... | 1.9µH | 29.8A | Shielded | - | 10.9mm x 10mm x 5mm | PCC-M1050MS Series | - | 4900µohm | ± 20% | 10.9mm | 10mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.881 10+ $0.740 25+ $0.703 50+ $0.666 100+ $0.628 More Pricing... | 6.8µH | 9.9A | Shielded | - | 7.4mm x 7mm x 4.8mm | PCC-M0648M-LE Series | - | 0.03531ohm | ± 20% | 7.4mm | 7mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 10+ $1.490 25+ $1.420 50+ $1.340 100+ $1.270 More Pricing... | 14µH | 11.2A | Shielded | - | 10.9mm x 10mm x 6mm | PCC-M1060ML Series | - | 0.0308ohm | ± 20% | 10.9mm | 10mm | 6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.080 10+ $1.800 25+ $1.680 50+ $1.490 100+ $1.310 More Pricing... | 4.7µH | 11.8A | Unshielded | 13.2A | 10.9mm x 10mm x 6mm | PCC-M1060ML Series | - | 9570µohm | ± 20% | 10.9mm | 10mm | 6mm | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.986 25+ $0.852 50+ $0.841 100+ $0.830 More Pricing... | 10µH | 4.5A | Shielded | 8.3A | 6.5mm x 6mm x 4.5mm | PCC-M0645M Series | - | 0.0596ohm | ± 20% | 6.5mm | 6mm | 4.5mm | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.979 25+ $0.872 50+ $0.851 100+ $0.830 More Pricing... | 4.6µH | 4.8A | Shielded | 7.7A | 5.5mm x 5mm x 4mm | PCC-M0540M Series | - | 0.0396ohm | ± 20% | 5mm | 5.5mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $1.060 25+ $1.030 50+ $0.961 100+ $0.896 More Pricing... | 47µH | 3.5A | Unshielded | 6.8A | 10.7mm x 10mm x 5.4mm | PCC-M1054M Series | - | 0.1089ohm | ± 20% | 10.7mm | 10mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.688 25+ $0.607 50+ $0.595 100+ $0.584 250+ $0.548 More Pricing... | 1µH | 7.5A | - | 14.1A | 5.5mm x 5mm x 3mm | PCC-M0530M-LP Series | - | 0.01056ohm | ± 20% | 5.5mm | 5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.986 25+ $0.877 50+ $0.856 100+ $0.835 More Pricing... | 6.8µH | 4.1A | Shielded | 10A | 6.5mm x 6mm x 4.5mm | PCC-M0645M Series | - | 0.0432ohm | ± 20% | 6.5mm | 6mm | 4.5mm | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.979 25+ $0.872 50+ $0.851 100+ $0.830 More Pricing... | 22µH | 2.3A | Shielded | 3.1A | 5.5mm x 5mm x 4mm | PCC-M0540M Series | - | 0.179ohm | ± 20% | 5mm | 5.5mm | 4mm | |||||
63W1774 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 10+ $1.490 25+ $1.340 50+ $1.300 100+ $1.270 More Pricing... | 2.5µH | 16.3A | Shielded | 25.8A | - | PCC-M1060ML Series | - | 5000µohm | ± 20% | 10.9mm | 10mm | 6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $0.954 25+ $0.859 50+ $0.840 100+ $0.821 More Pricing... | 22µH | 4.1A | Shielded | 6.9A | 8.5mm x 8mm x 5.4mm | PCC-M0854M Series | - | 70mohm | ± 20% | 8.5mm | 8mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.925 10+ $0.783 25+ $0.698 50+ $0.682 100+ $0.665 More Pricing... | 1.5µH | 14.3A | - | 25A | 10.7mm x 10mm x 4mm | PCC-M1040M-LP Series | - | 5390µohm | ± 20% | 10.7mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.925 10+ $0.783 25+ $0.698 50+ $0.685 100+ $0.671 More Pricing... | 47µH | 2.8A | Shielded | 4.7A | 10.7mm x 10mm x 4mm | PCC-M1040M-LP Series | - | 0.1452ohm | ± 20% | 10.7mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.300 10+ $1.090 25+ $0.973 50+ $0.950 100+ $0.926 More Pricing... | 2.2µH | 5.2A | Shielded | 9A | 5.5mm x 5mm x 3mm | PCC-M0530M-H Series | - | 0.02145ohm | ± 20% | 5.5mm | 5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.925 10+ $0.783 25+ $0.698 50+ $0.682 100+ $0.665 More Pricing... | 4.7µH | 9.2A | - | 13.9A | 10.7mm x 10mm x 4mm | PCC-M1040M-LP Series | - | 0.01298ohm | ± 20% | 10.7mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.550 10+ $1.360 25+ $1.310 50+ $1.270 100+ $1.240 More Pricing... | 1µH | 23A | Shielded | 37.8A | 10.9mm x 10mm x 5mm | PCC-M1050ML Series | - | 2530µohm | ± 20% | 10.9mm | 10mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.905 10+ $0.769 25+ $0.690 50+ $0.674 100+ $0.658 More Pricing... | 6.8µH | 7.4A | - | 12.1A | 10.7mm x 10mm x 4mm | PCC-M1040M-LP Series | - | 0.02035ohm | ± 20% | 10.7mm | 10mm | 4mm | ||||||