Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No37242C
Newark Part No.
Re-Reel59T0247
Cut Tape59T0247
Product Range3700 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No37242C
Newark Part No.
Re-Reel59T0247
Cut Tape59T0247
Product Range3700 Series
Technical Datasheet
Inductance2.4µH
RMS Current (Irms)12A
Inductor ConstructionUnshielded
Product Range3700 Series
Saturation Current (Isat)16.5A
Power Inductor Case14.5mm x 11.5mm x 5.8mm
Inductance Tolerance± 10%
DC Resistance Max3mohm
Product Length14.5mm
Product Width11.5mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.4µH
Inductor Construction
Unshielded
Saturation Current (Isat)
16.5A
Inductance Tolerance
± 10%
Product Length
14.5mm
Product Height
5.8mm
RMS Current (Irms)
12A
Product Range
3700 Series
Power Inductor Case
14.5mm x 11.5mm x 5.8mm
DC Resistance Max
3mohm
Product Width
11.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate