Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2000-100-H-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3409
Product Range2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 360+ | $1.150 |
| 500+ | $1.130 |
Price for:Each
Minimum: 360
Multiple: 360
$414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2000-100-H-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3409
Product Range2000 Series
Technical Datasheet
Product Range2000 Series
Inductance10µH
RMS Current (Irms)6.6A
DC Resistance Max0.015ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2000 Series
RMS Current (Irms)
6.6A
Inductance Tolerance
± 15%
Inductance
10µH
DC Resistance Max
0.015ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
