SMD Toroidal Inductors:

121 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3189

RoHS

Date/Lot Code

Each
100+
$1.640
500+
$1.620
1000+
$1.600
Total:$206.64
Min: 126 / Mult: 63
PM2110 Series
33µH
7A
0.019ohm
± 10%
30.5mm
25.4mm
13.21mm
63K3227

RoHS

Each
100+
$2.090
500+
$1.850
1000+
$1.750
2500+
$1.650
Total:$263.34
Min: 126 / Mult: 63
PM2120 Series
330µH
3.6A
100mohm
± 10%
30.5mm
25.4mm
19.81mm
59T0318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.350
Total:$2,970.00
Min: 2200 / Mult: 2200
8300 Series
82µH
270mA
1.25ohm
± 20%
5.85mm
5.2mm
1.8mm
59T0312

RoHS

Each
1+
$2.430
Total:$5,346.00
Min: 2200 / Mult: 2200
8300 Series
420nH
3A
0.024ohm
± 20%
5.85mm
5.2mm
1.8mm
63K3172

RoHS

Each
100+
$1.820
500+
$1.710
1000+
$1.640
2500+
$1.520
Total:$229.32
Min: 126 / Mult: 63
PM2110 Series
10µH
11.7A
0.007ohm
± 10%
30.5mm
25.4mm
14.48mm
63K3201

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Total:$249.48
Min: 126 / Mult: 63
PM2110 Series
680µH
2.1A
0.202ohm
± 10%
30.5mm
25.4mm
13.72mm
63K3213

RoHS

Each
1+
$2.980
10+
$2.450
25+
$2.100
50+
$2.010
100+
$1.910
More Pricing...
Total:$2.98
Min: 1 / Mult: 1
PM2120 Series
120µH
5.8A
0.039ohm
± 10%
30.5mm
25.4mm
22.1mm
63K3235

RoHS

Each
100+
$1.970
500+
$1.850
1000+
$1.750
2500+
$1.650
Total:$248.22
Min: 126 / Mult: 63
PM2120 Series
56µH
7.9A
0.021ohm
± 10%
30.5mm
25.4mm
20.07mm
63K3176

RoHS

Each
100+
$1.860
500+
$1.740
1000+
$1.620
2500+
$1.520
Total:$234.36
Min: 126 / Mult: 63
PM2110 Series
120µH
5.1A
0.035ohm
± 10%
30.5mm
25.4mm
15.75mm
63K3177

RoHS

Each
100+
$1.900
500+
$1.760
1000+
$1.690
2500+
$1.670
Total:$239.40
Min: 126 / Mult: 63
PM2110 Series
15µH
10.7A
8mohm
± 10%
30.5mm
25.4mm
14.48mm
63K3202

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Total:$249.48
Min: 126 / Mult: 63
PM2110 Series
8.2µH
12.6A
6mohm
± 20%
30.5mm
25.4mm
14.48mm
63K3180

RoHS

Each
100+
$1.810
500+
$1.700
1000+
$1.610
2500+
$1.510
Total:$228.06
Min: 126 / Mult: 63
PM2110 Series
180µH
3.7A
0.066ohm
± 10%
30.5mm
25.4mm
13.46mm
63K3183

RoHS

Each
100+
$2.170
500+
$1.960
1000+
$1.700
2500+
$1.520
Total:$273.42
Min: 126 / Mult: 63
PM2110 Series
22µH
9.7A
0.01ohm
± 10%
30.5mm
25.4mm
14.48mm
59T0303

RoHS

Each
1000+
$1.380
Total:$3,036.00
Min: 2200 / Mult: 2200
8300 Series
10µH
750mA
0.185ohm
± 20%
5.85mm
5.2mm
1.8mm
59T0307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
Total:$5,346.00
Min: 2200 / Mult: 2200
8300 Series
1.7µH
1.55A
0.073ohm
± 20%
5.85mm
5.2mm
1.8mm
63K3192

RoHS

Each
100+
$1.810
500+
$1.720
1000+
$1.650
2500+
$1.520
Total:$228.06
Min: 126 / Mult: 63
PM2110 Series
390µH
3.1A
0.098ohm
± 10%
30.5mm
25.4mm
15.24mm
06X6626

RoHS

Date/Lot Code

Each
1+
$3.460
10+
$2.950
25+
$2.610
50+
$2.550
100+
$2.480
More Pricing...
Total:$3.46
Min: 1 / Mult: 1
PM2120 Series
10µH
13.9A
7000µohm
± 10%
30.5mm
25.4mm
13.9mm
64AC9346

RoHS

Each (Supplied on Cut Tape)
1+
$3.150
Total:$3,780.00
Min: 1200 / Mult: 200
Total:$3,780.00
Min: 1200 / Mult: 200
LCI PE53XXX Series
248µH
830mA
600mohm
± 20%
15.75mm
15.24mm
9.91mm
64AC9345

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.990
2000+
$1.900
4000+
$1.760
6000+
$1.710
10000+
$1.660
Total:$2,786.00
Min: 1400 / Mult: 200
SLIC Series
192µH
900mA
0.56ohm
-
14.48mm
14.35mm
9.14mm
64AC9344

RoHS

Each (Supplied on Cut Tape)
100+
$2.820
Total:$3,948.00
Min: 1400 / Mult: 200
Total:--
Min: 10 / Mult: 200
SLIC Series
192µH
900mA
0.56ohm
-
14.48mm
14.35mm
9.14mm
64AC9347

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.330
2000+
$2.240
4000+
$2.110
8000+
$2.000
12000+
$1.950
More Pricing...
Total:$2,796.00
Min: 1200 / Mult: 200
LCI PE53XXX Series
248µH
830mA
600mohm
± 20%
15.75mm
15.24mm
9.91mm
51AK3154

RoHS

Each (Supplied on Cut Tape)
100+
$1.990
Total:$2,388.00
Min: 1200 / Mult: 200
Total:$2,786.00
Min: 1400 / Mult: 200
-
600µH
-
-
-
19.56mm
17.02mm
9.9mm
51AK3161

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.890
2000+
$1.800
4000+
$1.670
8000+
$1.560
12000+
$1.500
More Pricing...
Total:$2,268.00
Min: 1200 / Mult: 200
LCI PE53XXX Series
24µH
2.74A
70mohm
± 20%
15.75mm
15.24mm
9.91mm
51AK3152

RoHS

Each (Supplied on Cut Tape)
100+
$2.470
Total:$2,964.00
Min: 1200 / Mult: 200
Total:$2,964.00
Min: 1200 / Mult: 200
LCI PE53XXX Series
53µH
1.87A
130mohm
± 20%
15.75mm
15.24mm
9.91mm
51AK3140

RoHS

Each (Supplied on Cut Tape)
100+
$2.140
Total:$3,424.00
Min: 1600 / Mult: 200
Total:$3,424.00
Min: 1600 / Mult: 200
LCI PE53XXX Series
173µH
540mA
600mohm
± 20%
14.48mm
14.35mm
9.14mm
76-100 of 121 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK