Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53608NLT
Newark Part No.64AC9345
Product RangeSLIC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.990 |
| 2000+ | $1.900 |
| 4000+ | $1.760 |
| 6000+ | $1.710 |
| 10000+ | $1.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 200
$2,786.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53608NLT
Newark Part No.64AC9345
Product RangeSLIC Series
Technical Datasheet
Product RangeSLIC Series
Inductance192µH
RMS Current (Irms)900mA
DC Resistance Max0.56ohm
Inductance Tolerance-
Product Length14.48mm
Product Width14.35mm
Product Height9.14mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
SLIC Series
RMS Current (Irms)
900mA
Inductance Tolerance
-
Product Width
14.35mm
SVHC
No SVHC (17-Jan-2023)
Inductance
192µH
DC Resistance Max
0.56ohm
Product Length
14.48mm
Product Height
9.14mm
Technical Docs (1)
Alternatives for PE-53608NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate