Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM2120-121K-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K3213
Product RangePM2120 Series
Your Part Number
265 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $4.190 |
| 25+ | $3.820 |
| 50+ | $3.280 |
| 100+ | $2.990 |
| 500+ | $2.900 |
| 1000+ | $2.720 |
| 2500+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2120-121K-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K3213
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance120µH
RMS Current (Irms)5.8A
DC Resistance Max0.039ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height22.1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PM2120 series SMD high-current Power Inductor with toroidal iron core and an epoxy resin adhesive. It has tin/silver/copper (Sn/Ag/Cu) termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Formerly JW Miller® model
- 0.1V Test voltage
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial, Communications & Networking, Portable Devices, Consumer Electronics, Automotive
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
5.8A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (04-Feb-2026)
Inductance
120µH
DC Resistance Max
0.039ohm
Product Length
30.5mm
Product Height
22.1mm
Technical Docs (3)
Alternatives for PM2120-121K-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
