Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58AK1894

RoHS

Date/Lot Code

Each
1+
$2.450
10+
$2.010
25+
$1.850
50+
$1.700
100+
$1.500
More Pricing...
Total:$2.45
Min: 1 / Mult: 1
WE-FI Series
56µH
1.4A
0.18ohm
58AK1879

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$5.770
25+
$5.380
50+
$5.080
Total:$6.06
Min: 1 / Mult: 1
WE-FI Series
700µH
5.1A
0.12ohm
58AK1897

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.100
25+
$2.070
50+
$2.030
100+
$1.900
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
8.2µH
5A
0.02ohm
58AK1891

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.880
25+
$1.820
50+
$1.760
100+
$1.660
More Pricing...
Total:$1.99
Min: 1 / Mult: 1
WE-FI Series
360µH
900mA
0.45ohm
58AK1874

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.090
25+
$2.030
50+
$1.900
100+
$1.780
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
130µH
2.6A
0.085ohm
58AK1876

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.110
25+
$2.090
50+
$2.060
100+
$2.030
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
90µH
4.6A
0.04ohm
58AK1816

RoHS

Date/Lot Code

Each
1+
$4.600
10+
$4.480
25+
$4.370
50+
$4.240
Total:$4.60
Min: 1 / Mult: 1
WE-SI Series
557µH
1.1A
0.7ohm
58AK1899

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.700
25+
$1.640
50+
$1.590
100+
$1.490
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
58AK1881

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.110
25+
$2.090
50+
$2.060
100+
$2.030
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
60µH
4.1A
0.04ohm
58AK1884

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.090
25+
$2.030
50+
$1.900
100+
$1.780
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
10µH
8A
0.01ohm
59AM2897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.670
25+
$3.450
50+
$3.160
100+
$2.860
More Pricing...
Total:$3.90
Min: 1 / Mult: 1
-
-
-
-
58AK1810

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$1.860
25+
$1.720
50+
$1.580
100+
$1.400
More Pricing...
Total:$2.28
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
58AK1818

RoHS

Date/Lot Code

Each
1+
$2.990
10+
$2.660
25+
$2.460
50+
$2.270
100+
$2.010
More Pricing...
Total:$2.99
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
58AK1900

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.100
25+
$2.070
50+
$2.030
100+
$1.900
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
32µH
2.6A
0.045ohm
58AK1896

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.120
25+
$2.100
50+
$2.070
100+
$2.050
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
WE-FI Series
22µH
3.5A
0.03ohm
58AK1822

RoHS

Date/Lot Code

Each
1+
$3.830
10+
$3.550
25+
$3.490
50+
$3.430
100+
$3.360
More Pricing...
Total:$3.83
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
58AK1820

RoHS

Date/Lot Code

Each
1+
$4.270
10+
$4.180
25+
$4.080
50+
$3.990
100+
$3.880
Total:$4.27
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
58AK1877

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.700
25+
$1.640
50+
$1.590
100+
$1.490
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
58AK1901

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$5.960
25+
$5.860
50+
$5.770
100+
$5.380
More Pricing...
Total:$6.06
Min: 1 / Mult: 1
WE-FI Series
330µH
3.1A
0.085ohm
79AH5722

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.280
2000+
$2.190
4000+
$2.070
8000+
$1.960
12000+
$1.900
More Pricing...
Total:$456.00
Min: 200 / Mult: 200
-
-
-
-
01M8822

RoHS

Each
1+
$6.240
10+
$5.960
25+
$5.150
50+
$4.760
100+
$4.230
More Pricing...
Total:$6.24
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
400mohm
78AC6463

RoHS

Each
1+
$4.440
10+
$3.800
25+
$3.700
50+
$3.070
100+
$2.780
More Pricing...
Total:$4.44
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
78AC6203

RoHS

Each
1+
$10.600
10+
$8.300
25+
$7.770
50+
$7.330
100+
$7.160
More Pricing...
Total:$10.60
Min: 1 / Mult: 1
HHBC Series
152µH
12A
0.0204ohm
10AH0349

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.910
2000+
$1.820
4000+
$1.690
8000+
$1.570
12000+
$1.520
More Pricing...
Total:$382.00
Min: 200 / Mult: 200
-
-
-
-
60AC8492

RoHS

Each
25+
$20.090
50+
$19.910
100+
$19.750
250+
$19.570
Total:$502.25
Min: 25 / Mult: 1
-
-
-
-
101-125 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK