Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AC6199

RoHS

Each
1+
$7.690
10+
$7.430
25+
$7.130
50+
$6.830
100+
$5.700
More Pricing...
Total:$7.69
Min: 1 / Mult: 1
HHBC Series
120µH
8A
0.0299ohm
78AC6204

RoHS

Each
1+
$34.490
5+
$32.220
10+
$29.960
25+
$27.690
50+
$27.080
More Pricing...
Total:$34.49
Min: 1 / Mult: 1
HHBC Series
219µH
15A
0.0195ohm
78AC6346

RoHS

Each
1+
$61.670
5+
$56.140
10+
$50.610
25+
$49.840
50+
$49.070
More Pricing...
Total:$61.67
Min: 1 / Mult: 1
PHBC Series
65µH
30A
6.2mohm
78AC6473

RoHS

Each
1+
$9.750
10+
$8.150
25+
$7.700
50+
$7.430
100+
$7.360
More Pricing...
Total:$9.75
Min: 1 / Mult: 1
SHBC Series
152µH
12A
0.0204ohm
81AH9666

RoHS

Date/Lot Code

Each
1+
$9.260
10+
$8.450
25+
$7.630
50+
$7.230
100+
$6.820
Total:$9.26
Min: 1 / Mult: 1
WE-SI Series
137µH
7A
0.05ohm
81AH9664

RoHS

Date/Lot Code

Each
1+
$5.270
10+
$4.980
25+
$4.840
50+
$4.690
100+
$4.550
More Pricing...
Total:$5.27
Min: 1 / Mult: 1
WE-SI Series
346µH
3.8A
0.14ohm
46T8821

RoHS

Date/Lot Code

Each
1+
$6.820
10+
$6.700
25+
$6.590
50+
$6.470
100+
$6.250
More Pricing...
Total:$6.82
Min: 1 / Mult: 1
WE-DCT Series
10µH
5.3A
0.022ohm
28C9863
Each
Pricing is unavailable. Please contact customer services.
7000 Series
2mH
1A
1.67ohm
63K3748

RoHS

Each
100+
$2.490
500+
$2.370
Total:$448.20
Min: 180 / Mult: 36
2300 Series
270µH
5.5A
60mohm
63K3788

RoHS

Each
100+
$4.370
500+
$3.970
1000+
$3.510
2500+
$3.260
Total:$1,258.56
Min: 288 / Mult: 72
5700 Series
1mH
1.5A
0.98ohm
04P2055

RoHS

Each
500+
$2.470
1000+
$2.460
2500+
$2.340
Total:$1,600.56
Min: 648 / Mult: 108
2200LL Series
10µH
14.3A
6mohm
63K3216

RoHS

Each
100+
$1.730
500+
$1.710
1000+
$1.700
2500+
$1.530
Total:$217.98
Min: 126 / Mult: 63
PM2120 Series
18µH
11.8A
9mohm
37B9063

RoHS

Each
1+
$3.480
10+
$3.300
25+
$2.940
50+
$2.640
100+
$2.550
More Pricing...
Total:$3.48
Min: 1 / Mult: 1
FIT Series
47.4µH
2.8A
0.0789ohm
63K3634

RoHS

Date/Lot Code

Each
100+
$1.690
500+
$1.520
1000+
$1.490
2500+
$1.460
Total:$520.52
Min: 308 / Mult: 154
2100 Series
22µH
7A
0.015ohm
04P2067

RoHS

Each
1+
$3.090
Total:$2,002.32
Min: 648 / Mult: 108
2200LL Series
680µH
2.7A
0.176ohm
63K3695
Each
100+
$2.780
500+
$2.530
1000+
$2.230
2500+
$2.080
Total:$428.12
Min: 154 / Mult: 77
2200 Series
150µH
3.1A
110mohm
63K3729

RoHS

Each
100+
$2.480
500+
$2.160
1000+
$2.050
2500+
$1.980
Total:$372.00
Min: 150 / Mult: 50
2300 Series
33µH
11.7A
0.013ohm
63K3239

RoHS

Each
100+
$2.150
500+
$2.040
1000+
$1.940
2500+
$1.760
Total:$270.90
Min: 126 / Mult: 63
PM2120 Series
680µH
3A
0.142ohm
63K3409

RoHS

Each
100+
$1.300
500+
$1.180
Total:$468.00
Min: 360 / Mult: 360
2000 Series
10µH
6.6A
0.015ohm
86K6940

RoHS

Each
100+
$2.460
500+
$2.410
1000+
$2.220
Total:$378.84
Min: 154 / Mult: 77
2200HT Series
1mH
1.9A
0.49ohm
12N4120

RoHS

Each
25+
$2.260
50+
$2.240
100+
$2.190
250+
$2.110
500+
$2.000
More Pricing...
Total:$90.40
Min: 40 / Mult: 40
3300 Series
1mH
760mA
0.221ohm
63K3728

RoHS

Each
100+
$2.750
500+
$2.500
1000+
$2.210
2500+
$2.050
Total:$495.00
Min: 180 / Mult: 36
2300 Series
33µH
11.7A
0.013ohm
86K6903

RoHS

Each
500+
$2.000
1000+
$1.980
Total:$1,728.00
Min: 864 / Mult: 144
2100LL Series
39µH
6.6A
0.015ohm
37B9055

RoHS

Each
100+
$3.960
250+
$3.770
500+
$3.490
1000+
$3.350
Total:$396.00
Min: 100 / Mult: 100
FIT Series
154µH
5.7A
0.074ohm
12N4123

RoHS

Each
25+
$2.260
50+
$2.240
100+
$2.190
250+
$2.110
500+
$2.000
More Pricing...
Total:$90.40
Min: 40 / Mult: 40
3300 Series
22µH
5.1A
0.033ohm
301-325 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK