Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
86K7047

RoHS

Each
500+
$2.480
1000+
$2.410
2500+
$2.340
Total:$1,607.04
Min: 648 / Mult: 108
2200LL Series
56µH
9.8A
0.013ohm
63K3237

RoHS

Each
100+
$1.970
500+
$1.840
1000+
$1.740
2500+
$1.640
Total:$248.22
Min: 126 / Mult: 63
PM2120 Series
6.8µH
14.7A
6mohm
63K3196

RoHS

Each
25+
$1.810
Total:$228.06
Min: 126 / Mult: 63
PM2110 Series
5.6µH
13.7A
5mohm
63K3783

RoHS

Each
100+
$3.660
500+
$3.650
Total:$1,171.20
Min: 320 / Mult: 160
5700 Series
450µH
1.5A
0.49ohm
05R6155

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
5mH
42.4A
-
59T0314

RoHS

Each
1+
$2.390
Total:$5,258.00
Min: 2200 / Mult: 2200
8300 Series
47µH
350mA
0.71ohm
63K3675

RoHS

Each
100+
$1.810
500+
$1.700
Total:$231.68
Min: 128 / Mult: 64
2200 Series
22µH
10.3A
0.01ohm
63K3793

RoHS

Each
100+
$4.370
500+
$3.970
1000+
$3.510
2500+
$3.260
Total:$1,258.56
Min: 288 / Mult: 72
5700 Series
1.6mH
1.5A
1.27ohm
63K3217

RoHS

Each
100+
$2.030
500+
$1.940
1000+
$1.760
2500+
$1.740
Total:$255.78
Min: 126 / Mult: 63
PM2120 Series
180µH
5.3A
0.047ohm
63K3715

RoHS

Each
100+
$2.800
Total:$431.20
Min: 154 / Mult: 77
2200 Series
1mH
1.9A
0.28ohm
63K3789

RoHS

Date/Lot Code

Each
100+
$4.370
500+
$3.970
1000+
$3.510
2500+
$3.260
Total:$1,258.56
Min: 288 / Mult: 72
5700 Series
50µH
9.5A
0.012ohm
63K3714

RoHS

Each
100+
$2.020
500+
$1.930
1000+
$1.880
Total:$258.56
Min: 128 / Mult: 64
2200 Series
1mH
1.9A
0.28ohm
12N4124

RoHS

Each
25+
$2.260
50+
$2.240
100+
$2.190
250+
$2.110
500+
$2.000
More Pricing...
Total:$90.40
Min: 40 / Mult: 40
3300 Series
220µH
1.6A
0.102ohm
63K3694

RoHS

Each
100+
$2.350
500+
$2.140
1000+
$1.890
2500+
$1.760
Total:$300.80
Min: 128 / Mult: 64
2200 Series
150µH
3.1A
110mohm
63K3703

RoHS

Each
100+
$2.400
500+
$2.280
1000+
$2.150
Total:$369.60
Min: 154 / Mult: 77
2200 Series
330µH
3.3A
100mohm
63K3672

RoHS

Each
100+
$2.780
500+
$2.530
1000+
$2.230
2500+
$2.080
Total:$428.12
Min: 154 / Mult: 77
2200 Series
15µH
11.3A
8mohm
63K3654

RoHS

Each
100+
$1.610
500+
$1.430
1000+
$1.390
2500+
$1.350
Total:$495.88
Min: 308 / Mult: 154
2100 Series
330µH
1.7A
0.23ohm
86K6798

RoHS

Each
100+
$2.100
500+
$1.940
1000+
$1.910
2500+
$1.870
Total:$646.80
Min: 308 / Mult: 154
2100HT Series
10µH
9.9A
0.012ohm
46T8826

RoHS

Date/Lot Code

Each
1+
$6.820
10+
$6.700
25+
$6.590
50+
$6.470
100+
$6.250
More Pricing...
Total:$6.82
Min: 1 / Mult: 1
WE-DCT Series
33µH
2.5A
70mohm
63K3674

RoHS

Each
100+
$2.780
500+
$2.530
1000+
$2.230
2500+
$2.080
Total:$428.12
Min: 154 / Mult: 77
2200 Series
18µH
10.8A
9mohm
86K6809

RoHS

Each
100+
$2.140
500+
$1.950
1000+
$1.920
2500+
$1.870
Total:$428.00
Min: 200 / Mult: 100
2100HT Series
15µH
9.1A
14mohm
86K6915

RoHS

Each
500+
$1.970
1000+
$1.790
Total:$1,702.08
Min: 864 / Mult: 144
2100LL Series
56µH
5A
0.026ohm
63K3740

RoHS

Each
100+
$2.420
500+
$2.400
1000+
$2.380
Total:$435.60
Min: 180 / Mult: 36
2300 Series
120µH
6.7A
0.04ohm
63K3753

RoHS

Date/Lot Code

Each
100+
$2.750
500+
$2.500
1000+
$2.210
2500+
$2.050
Total:$412.50
Min: 150 / Mult: 50
2300 Series
390µH
5A
0.072ohm
78AC6464

RoHS

Each
1+
$5.230
10+
$4.410
25+
$4.350
50+
$3.790
100+
$3.630
More Pricing...
Total:$5.23
Min: 1 / Mult: 1
SHBC Series
80µH
5A
0.0356ohm
276-300 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK