Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2100HT-150H-RCCopy
Newark Part No.86K6809
Product Range2100HT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.980 |
| 500+ | $2.870 |
| 1000+ | $2.830 |
| 2500+ | $2.760 |
Price for:Each
Minimum: 200
Multiple: 100
$596.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2100HT-150H-RCCopy
Newark Part No.86K6809
Product Range2100HT Series
Technical Datasheet
Product Range2100HT Series
Inductance15µH
RMS Current (Irms)9.1A
DC Resistance Max14mohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100HT Series
RMS Current (Irms)
9.1A
Inductance Tolerance
± 15%
Inductance
15µH
DC Resistance Max
14mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
