Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2110-5R6M-RC
Newark Part No.63K3196
Product RangePM2110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.340 |
Price for:Each
Minimum: 126
Multiple: 63
$294.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2110-5R6M-RC
Newark Part No.63K3196
Product RangePM2110 Series
Technical Datasheet
Product RangePM2110 Series
Inductance5.6µH
RMS Current (Irms)13.7A
DC Resistance Max5mohm
Inductance Tolerance± 20%
Product Length30.5mm
Product Width25.4mm
Product Height14.48mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM2110 Series
RMS Current (Irms)
13.7A
Inductance Tolerance
± 20%
Product Width
25.4mm
SVHC
No SVHC (04-Feb-2026)
Inductance
5.6µH
DC Resistance Max
5mohm
Product Length
30.5mm
Product Height
14.48mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
