Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-1008-R62J-T Wirewound Inductor, 620 nH, 1.4 ohm, 415 MHz, 300 mA, 1008 [2516 Metric], AISC-1008 Series](https://www.newark.com/productimages/standard/en_US/4579381.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-1008-R62J-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel33P4370
Cut Tape14T0091
Product RangeAISC-1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.253 | $506.00 |
| Total Price | $506.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.253 |
| 4000+ | $0.241 |
| 6000+ | $0.236 |
| 10000+ | $0.231 |
| 20000+ | $0.227 |
| 50000+ | $0.222 |
| 100000+ | $0.217 |
| 200000+ | $0.212 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.252 |
| 6000+ | $0.240 |
| 10000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-1008-R62J-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel33P4370
Cut Tape14T0091
Product RangeAISC-1008 Series
Technical Datasheet
Inductance620nH
DC Resistance Max1.4ohm
Self Resonant Frequency415MHz
DC Current Rating300mA
Inductor Case / Package1008 [2516 Metric]
Product RangeAISC-1008 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
620nH
Self Resonant Frequency
415MHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
DC Resistance Max
1.4ohm
DC Current Rating
300mA
Product Range
AISC-1008 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AISC-1008-R62J-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
