Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T101KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel52Y0997RL
Cut Tape52Y0997
Product RangeLB Series
Your Part Number
14,750 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.126 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.126 |
| 10+ | $0.101 |
| 15+ | $0.100 |
| 25+ | $0.099 |
| 50+ | $0.092 |
| 125+ | $0.084 |
| 250+ | $0.083 |
| 500+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T101KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel52Y0997RL
Cut Tape52Y0997
Product RangeLB Series
Technical Datasheet
Inductance100µH
DC Resistance Max7ohm
Self Resonant Frequency8MHz
High Frequency Inductor Case0805 [2012 Metric]
DC Current Rating45mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Self Resonant Frequency Min8MHz
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
PackagingCut Tape
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
8MHz
DC Current Rating
45mA
Product Range
LB Series
Self Resonant Frequency Min
8MHz
Core Material
Ferrite
Product Width
1.25mm
Packaging
Cut Tape
DC Resistance Max
7ohm
High Frequency Inductor Case
0805 [2012 Metric]
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LB2012T101K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate