Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCW252016-R33GCopy
Newark Part No.
Full Reel02J2684
Re-Reel06X5247
Cut Tape06X5247
Product RangeCW252016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.428 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.428 |
| 10+ | $0.359 |
| 25+ | $0.341 |
| 50+ | $0.322 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 5000+ | $0.255 |
| 10000+ | $0.239 |
| 20000+ | $0.226 |
| 30000+ | $0.214 |
| 50000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-R33GCopy
Newark Part No.
Full Reel02J2684
Re-Reel06X5247
Cut Tape06X5247
Product RangeCW252016 Series
Technical Datasheet
Inductance330nH
DC Resistance Max1.05ohm
RMS Current (Irms)500mA
Saturation Current (Isat)-
Self Resonant Frequency570MHz
DC Current Rating450mA
Inductor Case Style-
Power Inductor Case1008 [2520 Metric]
Inductor Case / Package-
Product RangeCW252016 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
RMS Current (Irms)
500mA
Self Resonant Frequency
570MHz
Inductor Case Style
-
Inductor Case / Package
-
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.05ohm
Saturation Current (Isat)
-
DC Current Rating
450mA
Power Inductor Case
1008 [2520 Metric]
Product Range
CW252016 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
Alternatives for CW252016-R33G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate