0
0 Items$0.00

1.05ohm Wirewound Inductors :

14 Products Found
Find a huge range of 1.05ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Bourns, Laird, Murata & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
62AJ9275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.472
10+$0.458
25+$0.444
50+$0.429
100+$0.400
More Pricing...
470nH
-
1.05ohm
350MHz
210mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
35M1506

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.439
10+$0.432
25+$0.413
50+$0.379
100+$0.344
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
3650 Series
-
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
65AH7890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.297
10+$0.243
25+$0.209
50+$0.198
100+$0.186
More Pricing...
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
33AC3578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.890
10+$1.880
25+$1.860
50+$1.850
100+$1.830
More Pricing...
1µH
-
1.05ohm
235MHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
-
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
12AM6078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.354
25+$0.326
50+$0.226
100+$0.189
250+$0.161
More Pricing...
330nH
-
1.05ohm
570MHz
450mA
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
14AM5065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.370
10+$1.350
25+$1.340
50+$1.210
100+$1.080
More Pricing...
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
-
1008CS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
20T1117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.415
5000+$0.380
330nH
-
1.05ohm
570MHz
450mA
1008 [2516 Metric]
1008 [2516 Metric]
MCWL Series
-
± 5%
-
Ceramic
-
-
-
06X5247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.428
25+$0.359
100+$0.304
250+$0.295
500+$0.285
More Pricing...
330nH
500mA
1.05ohm
570MHz
450mA
-
-
CW252016 Series
1008 [2520 Metric]
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
57AC1770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.571
10+$0.504
25+$0.445
50+$0.376
100+$0.320
More Pricing...
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
CW252016 Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
65AH7888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.515
10+$0.374
25+$0.331
50+$0.323
100+$0.314
More Pricing...
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
-
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
24AJ3231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.110
25+$1.060
50+$1.000
100+$0.946
More Pricing...
150nH
-
1.05ohm
1.1GHz
520mA
0603 [1608 Metric]
-
0603DC Series
-
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
61AK9746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.214
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
-
IWC1008 Series
-
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
61AK9747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.572
25+$0.506
50+$0.426
100+$0.361
250+$0.309
More Pricing...
330nH
-
1.05ohm
570MHz
450mA
1008 [2520 Metric]
-
IWC1008 Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
94W7830
Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µH
-
1.05ohm
80MHz
155mA
1008 [2520 Metric]
-
B82494A SIMID Series
-
± 10%
-
Ferrite
2.5mm
2.2mm
1.6mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK