Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCC322522A-101KCopy
Newark Part No.
Full Reel33AH9011
Re-Reel71AH2651
Cut Tape71AH2651
Product RangeCC322522A Series
Your Part Number
165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.441 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.441 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.225 |
| 2500+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC322522A-101KCopy
Newark Part No.
Full Reel33AH9011
Re-Reel71AH2651
Cut Tape71AH2651
Product RangeCC322522A Series
Inductance100µH
DC Resistance Max9ohm
RMS Current (Irms)180mA
Self Resonant Frequency-
Saturation Current (Isat)150mA
Self Resonant Frequency Min-
DC Current Rating180mA
Inductor Case / Package-
Power Inductor Case3.2mm x 2.5mm x 2.2mm
Inductor Case Style3.2mm x 2.5mm x 2.2mm
Product RangeCC322522A Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
RMS Current (Irms)
180mA
Saturation Current (Isat)
150mA
DC Current Rating
180mA
Power Inductor Case
3.2mm x 2.5mm x 2.2mm
Product Range
CC322522A Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
9ohm
Self Resonant Frequency
-
Self Resonant Frequency Min
-
Inductor Case / Package
-
Inductor Case Style
3.2mm x 2.5mm x 2.2mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for CC322522A-101K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate