Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH43CN1R0M03L Wirewound Inductor, 1 µH, 80 mohm, 100 MHz, 1.08 A, 1812 [4532 Metric], LQH43CN_03 Series](https://www.newark.com/productimages/standard/en_US/4766976.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH43CN1R0M03LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel74M2805RL
Cut Tape74M2805
Product RangeLQH43CN_03 Series
Your Part Number
1,003 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.376 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 25+ | $0.311 |
| 100+ | $0.272 |
| 250+ | $0.255 |
| 500+ | $0.237 |
| 1000+ | $0.218 |
| 2500+ | $0.205 |
| 5000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN1R0M03LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel74M2805RL
Cut Tape74M2805
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.08ohm
RMS Current (Irms)1.08A
Self Resonant Frequency100MHz
DC Current Rating1.08A
Saturation Current (Isat)-
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43CN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
RMS Current (Irms)
1.08A
DC Current Rating
1.08A
Inductor Case Style
1812 [4532 Metric]
Product Range
LQH43CN_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
DC Resistance Max
0.08ohm
Self Resonant Frequency
100MHz
Saturation Current (Isat)
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LQH43CN1R0M03L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate