0
0 Items$0.00

0.08ohm Wirewound Inductors :

48 Products Found
Find a huge range of 0.08ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Pulse Electronics, Johanson Technology & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
29AJ4394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.457
30+$0.429
100+$0.389
250+$0.365
500+$0.348
More Pricing...
18nH
-
0.08ohm
3.3GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
-
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
35M1488

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.439
25+$0.368
100+$0.312
250+$0.305
500+$0.298
More Pricing...
5.6nH
-
0.08ohm
5.5GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
-
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
74M2805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.376
25+$0.311
100+$0.272
250+$0.255
500+$0.237
More Pricing...
1µH
1.08A
0.08ohm
100MHz
1.08A
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
75AJ2702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.467
25+$0.451
100+$0.394
250+$0.386
500+$0.378
More Pricing...
15nH
-
0.08ohm
2.7GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
WE-KI Series
-
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
58AK1919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.766
25+$0.693
100+$0.637
250+$0.570
500+$0.513
More Pricing...
5.6nH
-
0.08ohm
5.8GHz
600mA
0805 [2012 Metric]
-
WE-KI Series
-
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
58AK1924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.818
25+$0.740
100+$0.681
250+$0.608
500+$0.548
More Pricing...
12nH
-
0.08ohm
4.1GHz
600mA
0805 [2012 Metric]
-
WE-KI Series
-
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
58AK1943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.497
25+$0.489
100+$0.436
250+$0.425
500+$0.413
More Pricing...
3.9nH
-
0.08ohm
6GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
-
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
32AM8639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.339
25+$0.287
100+$0.244
250+$0.229
500+$0.213
More Pricing...
12nH
-
0.08ohm
4GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
-
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.419
30+$0.354
100+$0.326
250+$0.226
500+$0.189
More Pricing...
10nH
-
0.08ohm
4.1GHz
1A
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
16AM7390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.422
30+$0.373
100+$0.323
250+$0.276
500+$0.241
More Pricing...
90nH
-
0.08ohm
3.14GHz
1.04A
0402 [1005 Metric]
-
WE-RFI Series
-
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
12AM6063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.457
30+$0.385
100+$0.355
250+$0.246
500+$0.207
More Pricing...
5.6nH
-
0.08ohm
5.5GHz
600mA
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM6055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.457
30+$0.385
100+$0.355
250+$0.246
500+$0.207
More Pricing...
3.3nH
-
0.08ohm
7.9GHz
600mA
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM6117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.419
30+$0.354
100+$0.326
250+$0.226
500+$0.189
More Pricing...
12nH
-
0.08ohm
3.2GHz
1A
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM5999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.323
30+$0.272
100+$0.251
250+$0.174
500+$0.146
More Pricing...
3.9nH
-
0.08ohm
6.9GHz
700mA
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.419
30+$0.354
100+$0.326
250+$0.226
500+$0.189
More Pricing...
10nH
-
0.08ohm
4GHz
1A
-
-
AWCS Series
-
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
32AM8638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.339
25+$0.287
100+$0.244
250+$0.229
500+$0.213
More Pricing...
10nH
-
0.08ohm
4.2GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
-
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
14AM4968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.580
25+$1.270
100+$1.050
250+$0.994
500+$0.867
More Pricing...
3.9nH
-
0.08ohm
6.9GHz
700mA
0603 [1608 Metric]
-
0603CS Series
-
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM5026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.180
25+$1.120
100+$1.030
250+$0.935
500+$0.858
More Pricing...
10nH
-
0.08ohm
3.3GHz
800mA
0805 [2012 Metric]
-
0805HT Series
-
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
14AM5007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.360
25+$1.090
100+$0.898
250+$0.853
500+$0.744
More Pricing...
3.3nH
-
0.08ohm
12.2GHz
600mA
0805 [2012 Metric]
-
0805CS Series
-
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
14AM5008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.360
25+$1.090
100+$0.898
250+$0.853
500+$0.744
More Pricing...
5.6nH
-
0.08ohm
5.9GHz
600mA
0805 [2012 Metric]
-
0805CS Series
-
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
69W5300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.260
25+$1.200
100+$1.100
250+$1.000
500+$0.920
More Pricing...
10nH
-
0.08ohm
4.1GHz
1A
1008 [2520 Metric]
-
1008CS Series
-
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
69W5148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$1.120
100+$1.030
250+$0.935
500+$0.858
More Pricing...
6.8nH
-
0.08ohm
4.8GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
-
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
39T4681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.641
25+$0.488
100+$0.441
250+$0.395
500+$0.348
More Pricing...
3.9nH
-
0.08ohm
5.9GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
-
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
39T4673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.571
25+$0.357
100+$0.356
250+$0.349
500+$0.342
More Pricing...
1.8nH
-
0.08ohm
6.9GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
-
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
39T4678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.402
25+$0.356
100+$0.315
250+$0.265
500+$0.225
More Pricing...
2nH
-
0.08ohm
6.9GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
-
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK