Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HNH1R0M03LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel54AK7395RL
Cut Tape54AK7395
Product RangeLQH2HNH_03
Your Part Number
2,855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.451 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.451 |
| 25+ | $0.374 |
| 100+ | $0.314 |
| 250+ | $0.297 |
| 500+ | $0.279 |
| 1000+ | $0.251 |
| 2500+ | $0.245 |
| 5000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HNH1R0M03LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel54AK7395RL
Cut Tape54AK7395
Product RangeLQH2HNH_03
Technical Datasheet
Inductance1µH
DC Resistance Max0.138ohm
Self Resonant Frequency150MHz
DC Current Rating480mA
Inductor Case / Package1008 [2520 Metric]
Power Inductor Case1008 [2520Metric]
Product RangeLQH2HNH_03
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
150MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
LQH2HNH_03
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
DC Resistance Max
0.138ohm
DC Current Rating
480mA
Power Inductor Case
1008 [2520Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate