0
0 Items$0.00

150MHz Wirewound Inductors :

11 Products Found
Find a huge range of 150MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Murata, Bourns, Multicomp Pro & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
25R4117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.135
100+$0.115
250+$0.110
500+$0.104
More Pricing...
2.2µH
0.065ohm
150MHz
1.6A
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
25M8332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.464
25+$0.346
100+$0.329
250+$0.308
500+$0.293
More Pricing...
1µH
0.1ohm
150MHz
1.15A
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
46T8536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.258
25+$0.215
100+$0.182
250+$0.169
500+$0.156
More Pricing...
4.7µH
1ohm
150MHz
310mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
-
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.7mm
54AK7395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.438
10+$0.362
15+$0.359
25+$0.355
50+$0.329
More Pricing...
1µH
0.138ohm
150MHz
480mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520Metric]
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
25AM5351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
10+$1.190
25+$1.060
50+$1.040
100+$1.010
More Pricing...
3.6µH
0.12ohm
150MHz
700mA
1210 [3225 Metric]
-
LQW32FT_8H Series
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
74R9942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.710
390nH
300mohm
150MHz
575mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
84R6392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.141
6000+$0.130
9000+$0.125
15000+$0.123
30000+$0.120
More Pricing...
770nH
110mohm
150MHz
660mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
-
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
29T3675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.132
4000+$0.126
6000+$0.123
10000+$0.121
20000+$0.118
More Pricing...
4.7µH
0.245ohm
150MHz
750mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.5mm
61J5160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.221
4000+$0.217
6000+$0.212
10000+$0.208
20000+$0.203
More Pricing...
390nH
300mohm
150MHz
575mA
1812 [4532 Metric]
-
CM45 Series
-
± 20%
-
Ferrite
-
-
-
84R3452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.131
4000+$0.127
6000+$0.125
10000+$0.122
20000+$0.120
More Pricing...
3.3µH
0.175ohm
150MHz
860mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
-
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
27AC1068

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.105
4000+$0.103
6000+$0.102
10000+$0.101
20000+$0.099
More Pricing...
2.2µH
0.065ohm
150MHz
1.6A
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
± 20%
Shielded
Ferrite
-
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK