Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRC1608TR50M6 Wirewound Inductor, 500 nH, 90 mohm, 710 MHz, 1.05 A, 0603 [1608 Metric], BR Series](https://www.newark.com/productimages/standard/en_US/07W8462-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608TR50M6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel06W0331
Re-Reel07W8462RL
Cut Tape07W8462
Product RangeBR Series
Also Known AsLSQPB160808TR50M06
Your Part Number
935 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.513 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 25+ | $0.453 |
| 50+ | $0.400 |
| 100+ | $0.338 |
| 250+ | $0.288 |
| 500+ | $0.246 |
| 1000+ | $0.213 |
| 2500+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.179 |
| 5000+ | $0.170 |
| 10000+ | $0.152 |
| 20000+ | $0.138 |
| 30000+ | $0.130 |
| 50000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608TR50M6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel06W0331
Re-Reel07W8462RL
Cut Tape07W8462
Product RangeBR Series
Also Known AsLSQPB160808TR50M06
Technical Datasheet
Inductance500nH
DC Resistance Max90mohm
Product RangeBR Series
Self Resonant Frequency710MHz
DC Current Rating1.05A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
500nH
Product Range
BR Series
DC Current Rating
1.05A
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
90mohm
Self Resonant Frequency
710MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate