0
0 Items$0.00

27µH Wirewound Inductors :

13 Products Found
Find a huge range of 27µH Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Bourns, Murata, Wurth Elektronik, TDK & Taiyo Yuden

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
55Y0281

RoHS

Each
1+$0.460
10+$0.443
25+$0.426
50+$0.409
100+$0.362
More Pricing...
27µH
0.89ohm
20MHz
575mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
-
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
26AM8369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.326
10+$0.271
15+$0.261
25+$0.250
50+$0.240
More Pricing...
27µH
3.84ohm
16MHz
170mA
0805 [2012 Metric]
-
CWF2012A Series
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
65AH7780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
10+$0.958
25+$0.885
50+$0.881
100+$0.877
More Pricing...
27µH
0.72ohm
14MHz
280mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
61J5205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.221
4000+$0.217
6000+$0.212
10000+$0.208
20000+$0.203
More Pricing...
27µH
3.6ohm
12MHz
170mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
02J1451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.164
20000+$0.161
30000+$0.157
50000+$0.154
100000+$0.151
More Pricing...
27µH
5ohm
22MHz
90mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
92AH1148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$0.897
25+$0.798
50+$0.779
100+$0.759
More Pricing...
27µH
0.307ohm
11MHz
880mA
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
63K3148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.164
4000+$0.153
6000+$0.148
10000+$0.143
20000+$0.140
More Pricing...
27µH
3.6ohm
12MHz
170mA
1812 [4532 Metric]
-
PM1812 Series
-
± 5%
-
Ferrite
-
-
-
82T8637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.073
4000+$0.071
6000+$0.068
10000+$0.065
20000+$0.064
More Pricing...
27µH
3.2ohm
16MHz
130mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
92AH4063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.373
20+$0.353
30+$0.332
50+$0.324
100+$0.316
More Pricing...
27µH
3.7ohm
15MHz
120mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
76AH5483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.388
10+$0.326
25+$0.308
50+$0.291
100+$0.273
More Pricing...
27µH
1.1ohm
14MHz
300mA
1812 [4532 Metric]
-
LQH43MN_03 Series
4.5mm x 3.2mm x 2.6mm
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
75AJ2705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.382
10+$0.374
15+$0.367
25+$0.359
50+$0.351
More Pricing...
27µH
6ohm
21MHz
95mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFI Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
54AK7407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.467
10+$0.386
15+$0.364
25+$0.341
50+$0.323
More Pricing...
27µH
3.78ohm
19MHz
90mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
69W5483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.210
10+$1.140
15+$1.050
25+$0.952
50+$0.872
More Pricing...
27µH
6.45ohm
12MHz
210mA
1008 [2520 Metric]
1008 [2520 Metric]
1008LS Series
-
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK