Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM322522-270KL Wirewound Inductor, 27 µH, 5 ohm, 22 MHz, 90 mA, 1210 [3225 Metric], CM322522 Series](https://www.newark.com/productimages/standard/en_US/3761856.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM322522-270KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02J1451
Product RangeCM322522 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.164 |
| 20000+ | $0.161 |
| 30000+ | $0.157 |
| 50000+ | $0.154 |
| 100000+ | $0.151 |
| 250000+ | $0.148 |
| 500000+ | $0.144 |
| 1000000+ | $0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-270KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02J1451
Product RangeCM322522 Series
Technical Datasheet
Inductance27µH
Product RangeCM322522 Series
DC Resistance Max5ohm
Self Resonant Frequency22MHz
DC Current Rating90mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
DC Resistance Max
5ohm
DC Current Rating
90mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
2.9mm
Product Height
2.2mm
Product Range
CM322522 Series
Self Resonant Frequency
22MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CM322522-270KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
