Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | NLCV32T-100K-EFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel45AC5577 Re-Reel67X4538RL Cut Tape67X4538 |
| Product Range | NLCV32-EF Series |
| Your Part Number | |
| Technical Datasheet |
4,435 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.166 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.166 |
| 25+ | $0.140 |
| 100+ | $0.119 |
| 250+ | $0.110 |
| 500+ | $0.101 |
| 1000+ | $0.092 |
| 2500+ | $0.083 |
| 5000+ | $0.081 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.098 |
| 4000+ | $0.095 |
| 6000+ | $0.094 |
| 10000+ | $0.093 |
| 20000+ | $0.091 |
| 50000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | NLCV32T-100K-EFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel45AC5577 Re-Reel67X4538RL Cut Tape67X4538 |
| Product Range | NLCV32-EF Series |
| Technical Datasheet | |
| Inductance | 10µH |
| DC Resistance Max | 0.36ohm |
| Self Resonant Frequency | 30MHz |
| DC Current Rating | 450mA |
| Inductor Case / Package | 1210 [3225 Metric] |
| Inductor Case Style | 1210 [3225 Metric] |
| Product Range | NLCV32-EF Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 10µH |
|---|---|
| Self Resonant Frequency | 30MHz |
| Inductor Case / Package | 1210 [3225 Metric] |
| Product Range | NLCV32-EF Series |
| Inductor Construction | Unshielded |
| Product Length | 3.2mm |
| Product Height | 2.2mm |
| DC Resistance Max | 0.36ohm |
|---|---|
| DC Current Rating | 450mA |
| Inductor Case Style | 1210 [3225 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
