Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-151K-EF Surface Mount High Frequency Inductor, NLCV Series, 150 H, 10%, 1210 [3225 Metric], 8 MHz RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2455225-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV32T-151K-EFCopy
Newark Part No.31Y3226
Product RangeNLCV32-EF Series
Your Part Number
345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.199 |
| 10+ | $0.166 |
| 25+ | $0.158 |
| 50+ | $0.150 |
| 100+ | $0.143 |
| 250+ | $0.132 |
| 1000+ | $0.121 |
| 2500+ | $0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-151K-EFCopy
Newark Part No.31Y3226
Product RangeNLCV32-EF Series
Technical Datasheet
Inductance150µH
DC Resistance Max7.93ohm
Self Resonant Frequency8MHz
DC Current Rating100mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EF Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Self Resonant Frequency
8MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
NLCV32-EF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
7.93ohm
DC Current Rating
100mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability