Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH55DN103M03L Wirewound Inductor, 10 mH, 100 ohm, 500 kHz, 50 mA, 2220 [5650 Metric], LQH55DN_03 Series](https://www.newark.com/productimages/standard/en_US/4766977.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH55DN103M03LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel74M2841RL
Cut Tape74M2841
Product RangeLQH55DN_03 Series
Your Part Number
433 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.220 |
| 25+ | $1.150 |
| 50+ | $1.080 |
| 100+ | $1.010 |
| 250+ | $0.969 |
| 500+ | $0.924 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN103M03LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel74M2841RL
Cut Tape74M2841
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)50mA
DC Resistance Max100ohm
Self Resonant Frequency500kHz
DC Current Rating50mA
Saturation Current (Isat)-
Inductor Case Style2220 [5650 Metric]
Inductor Case / Package2220 [5650 Metric]
Product RangeLQH55DN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10mH
DC Resistance Max
100ohm
DC Current Rating
50mA
Inductor Case Style
2220 [5650 Metric]
Product Range
LQH55DN_03 Series
Inductor Construction
Unshielded
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
50mA
Self Resonant Frequency
500kHz
Saturation Current (Isat)
-
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate