LQH55DN_03 Series Wirewound Inductors :
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.740 10+ $1.460 25+ $1.380 50+ $1.300 100+ $1.220 More Pricing... | 47µH | 800mA | 0.4ohm | 10MHz | 800mA | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.810 10+ $1.520 25+ $1.430 50+ $1.350 100+ $1.270 More Pricing... | 22µH | 1.2A | 0.19ohm | 15MHz | 1.2A | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.480 10+ $1.240 25+ $1.170 50+ $1.100 100+ $1.030 More Pricing... | 2.2µH | 3.2A | 0.029ohm | 80MHz | 3.2A | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.500 10+ $1.250 25+ $1.180 50+ $1.100 100+ $1.030 More Pricing... | 220µH | 320mA | 2.4ohm | 4MHz | 320mA | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.630 10+ $1.260 25+ $1.180 50+ $1.090 100+ $1.000 More Pricing... | 10µH | 1.7A | 0.093ohm | 20MHz | 1.7A | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 10+ $1.550 25+ $1.460 50+ $1.370 100+ $1.290 More Pricing... | 100µH | 560mA | 0.86ohm | 6.5MHz | 560mA | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.740 10+ $1.460 25+ $1.380 50+ $1.300 100+ $1.220 More Pricing... | 15µH | 1.4A | 0.15ohm | 17MHz | 1.4A | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.450 10+ $1.220 25+ $1.150 50+ $1.080 100+ $1.010 More Pricing... | 10µH | 50mA | 100ohm | 500kHz | 50mA | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.660 10+ $1.380 25+ $1.310 50+ $1.230 100+ $1.150 More Pricing... | 2.2µH | 100mA | 21.5ohm | 1.2MHz | 100mA | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.810 10+ $1.520 25+ $1.430 50+ $1.350 100+ $1.270 More Pricing... | 6.8µH | 2A | 0.074ohm | 25MHz | 2A | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.440 25+ $1.350 50+ $1.280 100+ $1.190 More Pricing... | 33µH | 900mA | 0.32ohm | 12MHz | 900mA | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.780 10+ $1.480 25+ $1.400 50+ $1.320 100+ $1.240 More Pricing... | 4.7µH | 2.7A | 0.041ohm | 30MHz | 2.7A | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||