Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744784222A Multilayer Inductor, 220 nH, 4 ohm, 450 MHz, 100 mA, 0402 [1005 Metric], WE-MK Series](https://www.newark.com/productimages/standard/en_US/55X3876-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744784222ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel55X3924RL
Cut Tape55X3924
Product RangeWE-MK Series
Your Part Number
5,416 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.176 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 25+ | $0.173 |
| 100+ | $0.136 |
| 250+ | $0.131 |
| 500+ | $0.125 |
| 1000+ | $0.115 |
| 2500+ | $0.100 |
| 5000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744784222ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel55X3924RL
Cut Tape55X3924
Product RangeWE-MK Series
Technical Datasheet
Inductance220nH
DC Resistance Max4ohm
Self Resonant Frequency450MHz
DC Current Rating100mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-MK series Multilayer SMD Inductor with ceramic core. It is suitable for high frequency circuits, filter circuits, oscillators, pagers and PCMCIA-cards.
- Windings printed on ceramic substrate
- Extremely high self resonant frequency <gt/>17GHz
- Inductance is stable over temperature
- Reflow/wave recommended solder profile
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
220nH
Self Resonant Frequency
450MHz
Inductor Case Style
0402 [1005 Metric]
Product Range
WE-MK Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
4ohm
DC Current Rating
100mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate