0
0 Items$0.00

450MHz Multilayer Inductors :

13 Products Found
Find a huge range of 450MHz Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, Murata Power Solutions, Sigmainductors - Te Connectivity & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
50AJ4221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
30+$0.134
100+$0.123
250+$0.121
500+$0.119
More Pricing...
0.1µH
0.35ohm
450MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5373

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.050
100+$0.042
250+$0.041
500+$0.039
More Pricing...
220nH
3.77ohm
450MHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
33P7472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
30+$0.101
100+$0.093
250+$0.089
500+$0.085
More Pricing...
82nH
0.15ohm
450MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
55X3924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.206
30+$0.184
100+$0.162
250+$0.156
500+$0.150
More Pricing...
220nH
4ohm
450MHz
100mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
50AJ4220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.204
30+$0.183
100+$0.174
250+$0.158
500+$0.155
More Pricing...
0.1µH
0.35ohm
450MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.193
30+$0.179
100+$0.165
250+$0.157
500+$0.150
More Pricing...
0.1µH
0.13ohm
450MHz
800mA
0603 [1608 Metric]
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.077
30+$0.071
100+$0.064
250+$0.061
500+$0.057
More Pricing...
220nH
4.2ohm
450MHz
100mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
69AH1241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
30+$0.082
100+$0.078
250+$0.069
500+$0.067
More Pricing...
220nH
4.2ohm
450MHz
100mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
80AK3131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.153
30+$0.137
100+$0.131
250+$0.114
500+$0.112
More Pricing...
82nH
0.15ohm
450MHz
300mA
0805 [2012 Metric]
-
MLF Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
03AM8676

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.154
30+$0.132
100+$0.120
250+$0.118
500+$0.115
More Pricing...
220nH
3.7ohm
450MHz
100mA
0402 [1005 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
76AH5372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.060
30+$0.054
100+$0.047
250+$0.043
500+$0.040
More Pricing...
220nH
3.77ohm
450MHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
50AJ4222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.122
30+$0.113
100+$0.104
250+$0.102
500+$0.099
More Pricing...
0.1µH
0.35ohm
450MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.173
30+$0.155
100+$0.148
250+$0.132
500+$0.129
More Pricing...
0.1µH
0.51ohm
450MHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK