Print Page
CV201210-100K
Multilayer Inductor, 10 µH, 1.15 ohm, 24 MHz, 15 mA, 0805 [2012 Metric], CV201210 Series
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CV201210-100K Multilayer Inductor, 10 µH, 1.15 ohm, 24 MHz, 15 mA, 0805 [2012 Metric], CV201210 Series](https://www.newark.com/productimages/standard/en_US/87W5963-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCV201210-100KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel87W5963RL
Cut Tape87W5963
Product RangeCV201210 Series
Your Part Number
57,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.108 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.108 |
| 25+ | $0.088 |
| 100+ | $0.074 |
| 250+ | $0.063 |
| 500+ | $0.058 |
| 1000+ | $0.052 |
| 2500+ | $0.049 |
| 5000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCV201210-100KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel87W5963RL
Cut Tape87W5963
Product RangeCV201210 Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.15ohm
Self Resonant Frequency24MHz
DC Current Rating15mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCV201210 Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
24MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (20-Jun-2016)
DC Resistance Max
1.15ohm
DC Current Rating
15mA
Product Range
CV201210 Series
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
Alternatives for CV201210-100K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
