Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-472-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K8269
Product Range9250A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.860 |
| 2500+ | $1.710 |
Price for:Each
Minimum: 1000
Multiple: 500
$1,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-472-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K8269
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance4.7µH
DC Current Rating380mA
DC Resistance Max0.55ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min70MHz
Self Resonant Frequency70MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
9250A Series
DC Current Rating
380mA
Inductance Tolerance
± 10%
Self Resonant Frequency
70MHz
Inductance
4.7µH
DC Resistance Max
0.55ohm
Self Resonant Frequency Min
70MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate