380mA Axial Leaded High Frequency Inductors:
3 Products FoundFind a huge range of 380mA Axial Leaded High Frequency Inductors at Newark Electronics. We stock a wide range of Axial Leaded High Frequency Inductors, such as 1.1A, 3A, 40mA & 130mA Axial Leaded High Frequency Inductors from the worlds top manufacturers including: Bourns Jw Miller
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Self Resonant Frequency Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86K8080 RoHS | BOURNS JW MILLER | Each | 1000+ $0.677 2500+ $0.624 | 9230 Series | 3.3µH | 380mA | 0.85ohm | ± 10% | 90MHz | 90MHz | ||||
BOURNS JW MILLER | Each | 1000+ $1.860 2500+ $1.710 | 9250A Series | 4.7µH | 380mA | 0.55ohm | ± 10% | 70MHz | 70MHz | |||||
63K4099 RoHS | Each | 1000+ $1.090 2500+ $0.973 | 8230 Series | 820nH | 380mA | 0.85ohm | ± 10% | 250MHz | 250MHz | |||||