Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-6R8Y
Newark Part No.31Y4669
Product RangeSRR1210A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-6R8Y
Newark Part No.31Y4669
Product RangeSRR1210A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)7.85A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Power Inductor Case12mm x 12mm x 10mm
Product RangeSRR1210A Series
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.015ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
7.85A
Saturation Current (Isat)
8.3A
Product Range
SRR1210A Series
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRR1210A-6R8Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability