Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843340047Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel85AH8308RL
Cut Tape85AH8308
Product RangeWE-CHSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.280 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $3.080 |
| 25+ | $2.970 |
| 50+ | $2.850 |
| 100+ | $2.640 |
| 250+ | $2.550 |
| 500+ | $2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843340047Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel85AH8308RL
Cut Tape85AH8308
Product RangeWE-CHSA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)29.7A
Product RangeWE-CHSA Series
Power Inductor Case8.1mm x 8.1mm x 9mm
DC Resistance Max2800µohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.1mm
Product Height9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
DC Resistance Max
2800µohm
Product Length
8.1mm
Product Height
9mm
RMS Current (Irms)
19A
Saturation Current (Isat)
29.7A
Power Inductor Case
8.1mm x 8.1mm x 9mm
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate