Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6050CA-4R3MCopy
Newark Part No.
Full Reel67AC6916
Re-Reel65AC4101
Cut Tape65AC4101
Product RangeSRP6050CA Series
Your Part Number
177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 1000+ | $1.110 |
| 2000+ | $1.050 |
| 4000+ | $0.963 |
| 6000+ | $0.933 |
| 10000+ | $0.903 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6050CA-4R3MCopy
Newark Part No.
Full Reel67AC6916
Re-Reel65AC4101
Cut Tape65AC4101
Product RangeSRP6050CA Series
Technical Datasheet
Inductance4.3µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSRP6050CA Series
Power Inductor Case6.6mm x 6.4mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.0162ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.3µH
Inductor Construction
Shielded
Product Range
SRP6050CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
Saturation Current (Isat)
11A
Power Inductor Case
6.6mm x 6.4mm x 4.8mm
DC Resistance Max
0.0162ohm
Product Length
6.6mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for SRP6050CA-4R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
