Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMLC1565-153MLCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69W2745RL
Cut Tape69W2745
Product RangeMLC15xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.780 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 25+ | $2.990 |
| 100+ | $2.690 |
| 250+ | $2.380 |
| 500+ | $2.260 |
| 1000+ | $2.200 |
| 5000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1565-153MLCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69W2745RL
Cut Tape69W2745
Product RangeMLC15xx Series
Technical Datasheet
Inductance15.4µH
RMS Current (Irms)7.75A
Inductor ConstructionShielded
Saturation Current (Isat)5.77A
Product RangeMLC15xx Series
Power Inductor Case13.8mm x 13.2mm x 6.5mm
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length13.8mm
Product Width13.2mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15.4µH
Inductor Construction
Shielded
Product Range
MLC15xx Series
DC Resistance Max
0.018ohm
Product Length
13.8mm
Product Height
6.5mm
RMS Current (Irms)
7.75A
Saturation Current (Isat)
5.77A
Power Inductor Case
13.8mm x 13.2mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
13.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MLC1565-153MLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate