0
0 Items$0.00

SMD Power Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
27K7621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$4.970
4.7µH
9.8A
Shielded
17.3A
HC7 Series
13.8mm x 13mm x 5.5mm
9mohm
± 20%
13.8mm
13mm
5.5mm
27K7618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.490
1.5µH
14.2A
Shielded
28.8A
HC7 Series
13.8mm x 13mm x 5.5mm
4.3mohm
± 20%
13.8mm
13mm
5.5mm
27K7620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.680
3.9µH
10.4A
Shielded
20A
HC7 Series
13.8mm x 13mm x 5.5mm
0.0079ohm
± 20%
13.8mm
13mm
5.5mm
69W2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
10+$3.230
25+$2.990
50+$2.790
100+$2.580
More Pricing...
9.2µH
10.18A
Shielded
7.8A
MLC15xx Series
13.8mm x 13.2mm x 6.5mm
0.0106ohm
± 20%
13.8mm
13.2mm
6.5mm
69W2750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
10+$3.230
25+$2.990
50+$2.790
100+$2.580
More Pricing...
4.7µH
15.57A
Shielded
10.57A
MLC15xx Series
13.8mm x 13.2mm x 6.5mm
4.7ohm
± 20%
13.8mm
13.2mm
6.5mm
69W2744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
10+$3.230
25+$2.990
50+$2.790
100+$2.580
More Pricing...
1.4µH
19.9A
Shielded
30.1A
MLC15xx Series
13.8mm x 13.2mm x 6.5mm
1.4ohm
± 20%
13.8mm
13.2mm
6.5mm
69W2748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
10+$3.230
25+$2.990
50+$2.790
100+$2.580
More Pricing...
3.7µH
16.58A
Shielded
13.63A
MLC15xx Series
13.8mm x 13.2mm x 6.5mm
3.7ohm
± 20%
13.8mm
13.2mm
6.5mm
69W2745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
10+$3.230
25+$2.990
50+$2.790
100+$2.580
More Pricing...
15.4µH
7.75A
Shielded
5.77A
MLC15xx Series
13.8mm x 13.2mm x 6.5mm
0.018ohm
± 20%
13.8mm
13.2mm
6.5mm
69W2737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.270
10+$2.800
25+$2.590
50+$2.480
100+$2.370
More Pricing...
2.5µH
15.8A
Shielded
17.7A
MLC15xx Series
13.8mm x 13.2mm x 5.2mm
2.5ohm
± 20%
13.8mm
13.2mm
5.2mm
69W2742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
10+$3.230
25+$2.990
50+$2.790
100+$2.580
More Pricing...
11.3µH
9.46A
Shielded
7.03A
MLC15xx Series
13.8mm x 13.2mm x 6.5mm
0.0116ohm
± 20%
13.8mm
13.2mm
6.5mm
69W2753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
10+$3.230
25+$2.990
50+$2.790
100+$2.580
More Pricing...
7.3µH
12.01A
Shielded
8.6A
MLC15xx Series
13.8mm x 13.2mm x 6.5mm
7.3ohm
± 20%
13.8mm
13.2mm
6.5mm
69W2734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.460
10+$2.960
25+$2.740
50+$2.620
100+$2.500
More Pricing...
1µH
16.7A
Shielded
21.2A
MLC15xx Series
13.8mm x 13.2mm x 3.9mm
1ohm
± 20%
13.8mm
13.2mm
3.9mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK