Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442T1106J000
Newark Part No.70AK2279
Product RangeB82442T SIMID Series
Your Part Number
Technical Datasheet
1,791 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.921 |
| 25+ | $0.831 |
| 50+ | $0.809 |
| 100+ | $0.790 |
| 250+ | $0.744 |
| 500+ | $0.712 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442T1106J000
Newark Part No.70AK2279
Product RangeB82442T SIMID Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)46mA
Inductor ConstructionUnshielded
Saturation Current (Isat)110A
Product RangeB82442T SIMID Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max112ohm
Inductance Tolerance± 5%
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10mH
Inductor Construction
Unshielded
Product Range
B82442T SIMID Series
DC Resistance Max
112ohm
Product Length
5.6mm
Product Height
5mm
RMS Current (Irms)
46mA
Saturation Current (Isat)
110A
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 5%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability