10mH SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.290
25+
$2.190
50+
$2.090
100+
$1.990
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
10mH
100mA
Unshielded
150mA
WE-PD4 Series
12.7mm x 10mm x 5mm
-
39ohm
± 10%
12.7mm
10mm
5mm
15AC9137

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.420
25+
$1.350
50+
$1.280
100+
$1.030
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
10mH
130mA
Semishielded
200mA
WE-LQS Series
8mm x 8mm x 6.5mm
-
22.8ohm
± 20%
8mm
8mm
6.5mm
23T1206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.948
25+
$0.884
50+
$0.823
Total:$5.50
Min: 5 / Mult: 5
Total:$82.30
Min: 100 / Mult: 5
10mH
20mA
Shielded
17mA
SRE6603 Series
6.6mm x 4.45mm x 1.27mm
-
32.8ohm
± 20%
6.6mm
4.45mm
1.27mm
38AC2288

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.321
1000+
$0.317
2000+
$0.317
3000+
$0.316
Total:$160.50
Min: 500 / Mult: 500
10mH
27mA
Unshielded
40mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
110ohm
± 5%
5mm
4.8mm
3mm
01AM1564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.902
10+
$0.760
25+
$0.722
50+
$0.685
100+
$0.647
Total:$0.90
Min: 1 / Mult: 1
10mH
-
Unshielded
50mA
3627 Series
-
-
140ohm
± 10%
5.7mm
5mm
4.7mm
70AK2279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.921
25+
$0.831
50+
$0.809
100+
$0.790
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
10mH
46mA
Unshielded
110A
B82442T SIMID Series
-
2220 [5650 Metric]
112ohm
± 5%
5.6mm
5mm
5mm
61J8062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.553
10+
$0.468
25+
$0.445
50+
$0.421
100+
$0.398
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
10mH
27mA
Unshielded
40mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
110ohm
± 5%
5mm
4.8mm
3mm
44AC1998

RoHS

Each (Supplied on Cut Tape)
100+
$0.756
Total:$604.80
Min: 800 / Mult: 400
Total:$604.80
Min: 800 / Mult: 400
10mH
180mA
Shielded
200mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
19.2ohm
± 10%
12.7mm
12.7mm
8.5mm
53K4968

RoHS

Each
100+
$4.100
500+
$3.730
1000+
$3.290
2500+
$3.060
Total:$410.00
Min: 100 / Mult: 100
10mH
160mA
Shielded
70mA
IHSM-7832 Series
21.34mm x 8.13mm x 7.24mm
-
24.6ohm
± 15%
21.34mm
8.13mm
7.24mm
83R8954

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.738
1000+
$0.710
2000+
$0.644
4000+
$0.579
6000+
$0.558
More Pricing...
Total:$442.80
Min: 600 / Mult: 600
10mH
20mA
Shielded
17mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
32.8ohm
± 20%
6.6mm
4.4mm
3mm
74R9600

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.468
10000+
$0.458
Total:$2,808.00
Min: 6000 / Mult: 2000
10mH
20mA
Shielded
17mA
SRE6603 Series
6.6mm x 4.45mm x 1.27mm
-
32.8ohm
± 20%
6.6mm
4.45mm
1.27mm
45C2744
Each
100+
$3.290
500+
$2.870
Total:$329.00
Min: 100 / Mult: 100
10mH
160mA
Shielded
70mA
IHSM-7832 Series
21.34mm x 8.13mm x 7.24mm
-
24.6ohm
± 15%
21.34mm
8.13mm
7.24mm
20T0569

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.910
1000+
$0.881
Total:$455.00
Min: 500 / Mult: 500
10mH
68mA
Unshielded
-
2200RM Series
7.8mm x 7mm x 7.5mm
-
37.4ohm
± 10%
7.8mm
7mm
7.5mm
20T0568

RoHS

Each (Supplied on Cut Tape)
1+
$0.980
Total:$490.00
Min: 500 / Mult: 500
Total:$490.00
Min: 500 / Mult: 500
10mH
68mA
Unshielded
-
2200RM Series
7.8mm x 7mm x 7.5mm
-
37.4ohm
± 10%
7.8mm
7mm
7.5mm
38AC2310

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$0.449
Total:$269.40
Min: 600 / Mult: 600
10mH
100mA
Unshielded
110A
SDR1005 Series
12.7mm x 10mm x 5mm
-
39ohm
± 10%
12.7mm
10mm
5mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK