Print Page
IHLP2525EZER1R5M01
Power Inductor (SMD), 1.5 µH, 12 A, Shielded, 12 A, IHLP-2525EZ-01 Series, 2525 [6363 Metric]
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525EZER1R5M01 Power Inductor (SMD), 1.5 µH, 12 A, Shielded, 12 A, IHLP-2525EZ-01 Series, 2525 [6363 Metric]](https://www.newark.com/productimages/standard/en_US/56AC1028-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER1R5M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel76AH1812RL
Cut Tape76AH1812
Product RangeIHLP-2525EZ-01 Series
Your Part Number
354 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.240 |
| 100+ | $1.030 |
| 250+ | $1.000 |
| 500+ | $0.876 |
| 1000+ | $0.858 |
| 5000+ | $0.841 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER1R5M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel76AH1812RL
Cut Tape76AH1812
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Product RangeIHLP-2525EZ-01 Series
Saturation Current (Isat)12A
Power Inductor Case6.86mm x 6.47mm x 5mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max9mohm
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
12A
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
9mohm
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Product Range
IHLP-2525EZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 5mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
5mm
Alternatives for IHLP2525EZER1R5M01
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
