Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477G4473M000
Newark Part No.94W7816
Product RangeB82477G4 Series
Your Part Number
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 400+ | $0.844 |
| 800+ | $0.825 |
| 1600+ | $0.803 |
| 2400+ | $0.777 |
| 4000+ | $0.744 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$337.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477G4473M000
Newark Part No.94W7816
Product RangeB82477G4 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeB82477G4 Series
Power Inductor Case12.8mm x 12.8mm x 8mm
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
B82477G4 Series
DC Resistance Max
0.082ohm
Product Length
12.8mm
Product Height
8mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3A
Power Inductor Case
12.8mm x 12.8mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82477G4473M000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
