VLS-AF Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.428 10+ $0.359 25+ $0.341 50+ $0.324 100+ $0.306 More Pricing... | 100µH | 1A | Shielded | 1A | VLS-AF Series | 6mm x 6mm x 4.5mm | 0.527ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.428 10+ $0.359 25+ $0.341 50+ $0.324 100+ $0.306 More Pricing... | 10µH | 3.4A | Shielded | 3A | VLS-AF Series | 6mm x 6mm x 4.5mm | 0.054ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.428 10+ $0.359 25+ $0.341 50+ $0.324 100+ $0.306 More Pricing... | 22µH | 2.3A | Shielded | 2.1A | VLS-AF Series | 6mm x 6mm x 4.5mm | 0.108ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.428 10+ $0.359 25+ $0.341 50+ $0.324 100+ $0.306 More Pricing... | 15µH | 2.8A | Shielded | 2.5A | VLS-AF Series | 6mm x 6mm x 4.5mm | 0.077ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.428 10+ $0.359 25+ $0.341 50+ $0.324 100+ $0.306 More Pricing... | 4.7µH | 4.7A | Shielded | 4.3A | VLS-AF Series | 6mm x 6mm x 4.5mm | 0.026ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.428 10+ $0.359 25+ $0.341 50+ $0.324 100+ $0.306 More Pricing... | 6.8µH | 3.9A | Shielded | 3.5A | VLS-AF Series | 6mm x 6mm x 4.5mm | 0.037ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.428 10+ $0.353 25+ $0.337 50+ $0.322 100+ $0.306 More Pricing... | 33µH | 1.8A | Shielded | 1.6A | VLS-AF Series | 6mm x 6mm x 4.5mm | 0.164ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.428 10+ $0.359 25+ $0.341 50+ $0.324 100+ $0.306 More Pricing... | 3.3µH | 5A | Shielded | 5A | VLS-AF Series | 6mm x 6mm x 4.5mm | 0.022ohm | ± 30% | 6mm | 6mm | 4.5mm | ||||||