Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS6045AF-4R7M
Newark Part No.71AH6759
Product RangeVLS-AF Series
Your Part Number
Technical Datasheet
495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.440 |
| 10+ | $0.371 |
| 25+ | $0.353 |
| 50+ | $0.336 |
| 100+ | $0.318 |
| 250+ | $0.304 |
| 1000+ | $0.290 |
| 2500+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045AF-4R7M
Newark Part No.71AH6759
Product RangeVLS-AF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeVLS-AF Series
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
4.3A
Product Range
VLS-AF Series
DC Resistance Max
0.026ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability