Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS6045AF-101MCopy
Newark Part No.71AH6754
Product RangeVLS-AF Series
Your Part Number
690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.428 |
| 10+ | $0.359 |
| 25+ | $0.341 |
| 50+ | $0.324 |
| 100+ | $0.306 |
| 250+ | $0.290 |
| 1000+ | $0.274 |
| 2500+ | $0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045AF-101MCopy
Newark Part No.71AH6754
Product RangeVLS-AF Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeVLS-AF Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.527ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
VLS-AF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
1A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.527ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
